Connfly DS1023-2*25SF11 SIL Socket 2 Rows 25 Pins per Row 1 piece

MPN
DS1023-2*25SF11
Brand
Connfly
EAN-13
2050009086398
Order Code
08-8019
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.464
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

The Connfly DS1023-2*25SF11 SIL socket (standard) features 2 rows and 25 pins per row. This 50-pin connector is suitable for high-density board-to-board connections. It is commonly used in electronic equipment for reliable and efficient signal transmission.
Pitch 2.54mm
No. of Rows 1
No. of Ways 50
Case Material PBT
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (W x H) 5 mm x 8.5 mm
Factory colour Black
Height 8.5mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 1A
Nominal current - rounded value 1A
Packaging Type Tube
Pin length (PCB) 3mm
Pin shape Rectangular
Pins per row 25
Separable No
Type SIL socket (standard)
Width 5mm

Reviews

Be the first to submit a review

Trustpilot