Connfly DS1023-2*24SF11 SIL Socket 2 Rows 24 Pins per Row 1 piece

MPN
DS1023-2*24SF11
Brand
Connfly
EAN-13
2050009086381
Order Code
08-8018
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.424
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 122 in stock

The Connfly DS1023-2*24SF11 SIL socket (standard) features two rows with 24 pins per row, offering a total of 48 connection points. It is designed for high-density applications, commonly used in PCBs and electronic devices for secure and reliable connections. The socket is packaged in a tube for safe handling and storage.
Pitch 2.54mm
No. of Rows 1
No. of Ways 48
Case Material PBT
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (W x H) 5 mm x 8.5 mm
Factory colour Black
Height 8.5mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 1A
Nominal current - rounded value 1A
Packaging Type Tube
Pin length (PCB) 3mm
Pin shape Rectangular
Pins per row 24
Separable No
Type SIL socket (standard)
Width 5mm

Reviews

Be the first to submit a review

Trustpilot