Connfly DS1023-2*20SF11 SIL Socket 2 Rows 20 Pins Per Row 1 piece

MPN
DS1023-2*20SF11
Brand
Connfly
EAN-13
2050009086367
Order Code
08-8017
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
20+ £0.345
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 390 in stock

The Connfly DS1023-2*20SF11 SIL socket (standard) features two rows with 20 pins each. It is designed for secure and reliable electrical connections in electronics applications. This component is typically used in printed circuit boards and is supplied in a tube for convenient handling.
Pitch 2.54mm
No. of Rows 1
No. of Ways 40
Case Material PBT
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (W x H) 5 mm x 8.5 mm
Factory colour Black
Height 8.5mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 1A
Nominal current - rounded value 1A
Packaging Type Tube
Pin length (PCB) 3mm
Pin shape Rectangular
Pins per row 20
Separable No
Type SIL socket (standard)
Width 5mm

Reviews

Be the first to submit a review

Trustpilot