Connfly DS1023-2*20S21 SIL Socket 2 Rows 20 Pins/Row Standard 1 piece

Image Representative of Range

Connfly DS1023-2*20S21 SIL Socket 2 Rows 20 Pins/Row Standard 1 piece

MPN
DS1023-2*20S21
Brand
Connfly
EAN-13
2050004591576
Order Code
08-8016
Country of Origin
China
Qty Unit Price (Ex VAT)
10+ £0.621
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 10 in stockBack-order availability date - 13/08/2026

The Connfly DS1023-2*20S21 is a standard SIL socket featuring two rows with 20 pins per row. Manufactured by Connfly, this receptacle is ideal for securely connecting circuit components in electronic assemblies. It is commonly used in various industrial and consumer electronics applications where reliable component interfacing is required.
Pitch 2.54mm
No. of Rows 1
No. of Ways 40
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (L x W x H) 50.8 x 5 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 50.8mm
Pin length (PCB) 3mm
Pin Ø 0.40mm
Pin shape Rectangular
Pins per row 20
Separable No
Socket shape Square
Type Receptacles (standard)
Width 5mm

Reviews

Be the first to submit a review

Trustpilot