Connfly DS1023-2*17SF11 SIL Socket 2 Rows 17 Pins Per Row 1 piece Tube

MPN
DS1023-2*17SF11
Brand
Connfly
EAN-13
2050009086336
Order Code
08-8015
Country of Origin
Taiwan
View Full Product Range (31)

Discontinued


The Connfly DS1023-2*17SF11 SIL socket features two rows with 17 pins per row, offering reliable connectivity in a compact design. This standard socket is ideal for use in electronic projects that require a secure connection for circuit boards. Typical applications include prototyping, development boards, and custom electronic equipment assembly.
Pitch 2.54mm
No. of Rows 1
No. of Ways 34
Case Material PBT
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (W x H) 5 mm x 8.5 mm
Factory colour Black
Height 8.5mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 1A
Nominal current - rounded value 1A
Packaging Type Tube
Pin length (PCB) 3mm
Pin shape Rectangular
Pins per row 17
Separable No
Type SIL socket (standard)
Width 5mm

Trustpilot