Connfly DS1023-2*16SF11 SIL Socket 2 Rows 16 Pins Per Row Standard

MPN
DS1023-2*16SF11
Brand
Connfly
EAN-13
2050009086329
Order Code
08-8014
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
20+ £0.276
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

The Connfly DS1023-2*16SF11 is a standard SIL socket with two rows and 16 pins per row. It is typically used for secure and reliable connections in electronic devices. This socket is suitable for various applications, including prototyping and circuit board assemblies.
Pitch 2.54mm
No. of Rows 1
No. of Ways 32
Case Material PBT
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (W x H) 5 mm x 8.5 mm
Factory colour Black
Height 8.5mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 1A
Nominal current - rounded value 1A
Packaging Type Tube
Pin length (PCB) 3mm
Pin shape Rectangular
Pins per row 16
Separable No
Type SIL socket (standard)
Width 5mm

Reviews

Be the first to submit a review

Trustpilot