Connfly DS1023-2*16S21 SIL Socket 2 Rows 16 Pins Per Row 1 piece

Image Representative of Range

Connfly DS1023-2*16S21 SIL Socket 2 Rows 16 Pins Per Row 1 piece

MPN
DS1023-2*16S21
Brand
Connfly
EAN-13
2050004591569
Order Code
08-8013
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.567
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 240 in stock

The Connfly DS1023-2*16S21 SIL socket is a standard component featuring two rows with 16 pins each. Manufactured by Connfly, it is typically used for connecting integrated circuits to printed circuit boards in electronics projects and applications. This single-piece socket provides secure and reliable connectivity in various electronic assemblies.
Pitch 2.54mm
No. of Rows 1
No. of Ways 32
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (L x W x H) 40.64 x 5 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 40.64mm
Pin length (PCB) 3mm
Pin Ø 0.40mm
Pin shape Rectangular
Pins per row 16
Separable No
Socket shape Square
Type SIL socket (standard)
Width 5mm

Reviews

Be the first to submit a review

Trustpilot