Connfly DS1023-2*15SF11 SIL Socket 2 Rows 15 Pins Per Row Standard

MPN
DS1023-2*15SF11
Brand
Connfly
EAN-13
2050009086305
Order Code
08-8012
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
20+ £0.276
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 285 in stock

The Connfly DS1023-2*15SF11 SIL socket (standard) features two rows with 15 pins per row. As a standard SIL socket, it's typically used in applications requiring reliable circuit connections. Its compact tube packaging makes it suitable for various electronic assembly and prototyping tasks.
Pitch 2.54mm
No. of Rows 1
No. of Ways 30
Case Material PBT
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (W x H) 5 mm x 8.5 mm
Factory colour Black
Height 8.5mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 1A
Nominal current - rounded value 1A
Packaging Type Tube
Pin length (PCB) 3mm
Pin shape Rectangular
Pins per row 15
Separable No
Type SIL socket (standard)
Width 5mm

Reviews

Be the first to submit a review

Trustpilot