Connfly DS1023-2*15S21 SIL Socket 2 Rows 15 Pins per Row Standard

Image Representative of Range

Connfly DS1023-2*15S21 SIL Socket 2 Rows 15 Pins per Row Standard

MPN
DS1023-2*15S21
Brand
Connfly
EAN-13
2050004591552
Order Code
08-8011
Country of Origin
China
View Full Product Range (24)

Discontinued


The Connfly DS1023-2*15S21 is a standard SIL socket featuring two rows with 15 pins each, making it ideal for space-saving PCB connections. Manufactured by Connfly, it ensures reliable electrical connections in electronic assemblies. Typical applications include use in prototyping and single in-line device installations.
Pitch 2.54mm
No. of Rows 1
No. of Ways 30
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (L x W x H) 38.1 x 5 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 38.1mm
Pin length (PCB) 3mm
Pin Ø 0.40mm
Pin shape Rectangular
Pins per row 15
Separable No
Socket shape Square
Type SIL socket (standard)
Width 5mm

Trustpilot