Connfly DS1023-2*14S21 SIL Socket 2 Rows 14 Pins Per Row Standard

Image Representative of Range

Connfly DS1023-2*14S21 SIL Socket 2 Rows 14 Pins Per Row Standard

MPN
DS1023-2*14S21
Brand
Connfly
EAN-13
2050004591545
Order Code
08-8010
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
20+ £0.278
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 207 in stock

The Connfly DS1023-2*14S21 is a standard SIL socket with two rows and 14 pins per row. Manufactured by Connfly, this component is designed for secure and reliable electrical connections. Typically used in circuit board applications, it aids in attaching and detaching components without soldering.
Pitch 2.54mm
No. of Rows 1
No. of Ways 28
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (L x W x H) 35.56 x 5 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 35.56mm
Pin length (PCB) 3mm
Pin Ø 0.40mm
Pin shape Rectangular
Pins per row 14
Separable No
Socket shape Square
Type SIL socket (standard)
Width 5mm

Reviews

Be the first to submit a review

Trustpilot