Connfly DS1023-2*13SF11 SIL Socket 2 Rows 13 Pins Per Row 1 piece

MPN
DS1023-2*13SF11
Brand
Connfly
EAN-13
2050009086299
Order Code
08-8009
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
20+ £0.242
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

Connfly manufactures the DS1023-2*13SF11 SIL socket, which features 2 rows of 13 pins each. This standard SIL socket is ideal for prototyping and connecting circuits in electronic projects. Common applications include use in motherboards and custom electronic assemblies.
Pitch 2.54mm
No. of Rows 1
No. of Ways 26
Case Material PBT
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (W x H) 5 mm x 8.5 mm
Factory colour Black
Height 8.5mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 1A
Nominal current - rounded value 1A
Packaging Type Tube
Pin length (PCB) 3mm
Pin shape Rectangular
Pins per row 13
Separable No
Type SIL socket (standard)
Width 5mm

Reviews

Be the first to submit a review

Trustpilot