Connfly DS1023-2*13S21 SIL Socket 2 Rows 13 Pins per Row

Image Representative of Range

Connfly DS1023-2*13S21 SIL Socket 2 Rows 13 Pins per Row

MPN
DS1023-2*13S21
Brand
Connfly
EAN-13
2050004591538
Order Code
08-8008
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
20+ £0.281
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,322 in stock

The Connfly DS1023-2*13S21 SIL socket is manufactured by Connfly, featuring two rows with 13 pins each. This standard socket is typically used for mounting components on printed circuit boards, supporting 26 connections in total. It is ideal for applications in electronic prototyping and general circuit assembly.
Pitch 2.54mm
No. of Rows 1
No. of Ways 26
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (L x W x H) 33.02 x 5 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 33.02mm
Pin length (PCB) 3mm
Pin Ø 0.40mm
Pin shape Rectangular
Pins per row 13
Separable No
Socket shape Square
Type SIL socket (standard)
Width 5mm

Reviews

Be the first to submit a review

Trustpilot