Connfly DS1023-2*12SF11 SIL Socket 2 Rows 12 Pins Per Row Standard

MPN
DS1023-2*12SF11
Brand
Connfly
EAN-13
2050009086282
Order Code
08-8007
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
20+ £0.219
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,047 in stock

The Connfly DS1023-2*12SF11 SIL socket features two rows with 12 pins each and comes in a tube packaging. This standard socket is ideal for connecting and securing components in electronic circuits. Typical applications include use in prototyping and industrial electronic assemblies.
Pitch 2.54mm
No. of Rows 1
No. of Ways 24
Case Material PBT
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (W x H) 5 mm x 8.5 mm
Factory colour Black
Height 8.5mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 1A
Nominal current - rounded value 1A
Packaging Type Tube
Pin length (PCB) 3mm
Pin shape Rectangular
Pins per row 12
Separable No
Type SIL socket (standard)
Width 5mm

Reviews

Be the first to submit a review

Trustpilot