Connfly DS1023-2*12S21 SIL Socket 2 Rows 12 Pins/Row 1 piece

Image Representative of Range

Connfly DS1023-2*12S21 SIL Socket 2 Rows 12 Pins/Row 1 piece

MPN
DS1023-2*12S21
Brand
Connfly
EAN-13
2050004591521
Order Code
08-8006
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
20+ £0.325
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 601 in stock

The Connfly DS1023-2*12S21 SIL socket features two rows with 12 pins per row, making it a standard choice for connecting circuit components. Manufactured by Connfly, this socket is suitable for use in various electronic applications, including prototyping and development purposes. Its reliable design allows for easy integration into printed circuit boards.
Pitch 2.54mm
No. of Rows 1
No. of Ways 24
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (L x W x H) 30.48 x 5 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 30.48mm
Pin length (PCB) 3mm
Pin Ø 0.40mm
Pin shape Rectangular
Pins per row 12
Separable No
Socket shape Square
Type SIL socket (standard)
Width 5mm

Reviews

Be the first to submit a review

Trustpilot