Connfly DS1023-2*10SF11 SIL Socket 2 Rows 10 Pins/Row 1 piece Tube

MPN
DS1023-2*10SF11
Brand
Connfly
EAN-13
2050009086251
Order Code
08-8005
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
25+ £0.177
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 337 in stock

The Connfly DS1023-2*10SF11 SIL socket features a standard configuration with two rows and ten pins per row. Designed for reliable connectivity, this component is typically used in electronic and electrical projects. It is ideal for applications requiring secure and efficient component connections in various devices.
Pitch 2.54mm
No. of Rows 1
No. of Ways 20
Case Material PBT
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (W x H) 5 mm x 8.5 mm
Factory colour Black
Height 8.5mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 1A
Nominal current - rounded value 1A
Packaging Type Tube
Pin length (PCB) 3mm
Pin shape Rectangular
Pins per row 10
Separable No
Type SIL socket (standard)
Width 5mm

Reviews

Be the first to submit a review

Trustpilot