Connfly DS1023-2*10S21 SIL Socket 2 Rows 10 Pins Per Row 1 piece

Image Representative of Range

Connfly DS1023-2*10S21 SIL Socket 2 Rows 10 Pins Per Row 1 piece

MPN
DS1023-2*10S21
Brand
Connfly
EAN-13
2050004591514
Order Code
08-8004
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
20+ £0.278
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

The Connfly DS1023-2*10S21 SIL socket is manufactured by Connfly and features 2 rows with 10 pins per row. This standard socket is typically used for connecting circuit board components in electronic applications. It is ideal for applications requiring reliable and consistent electrical connections.
Pitch 2.54mm
No. of Rows 1
No. of Ways 20
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (L x W x H) 20.54 x 5 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 20.54mm
Pin length (PCB) 3mm
Pin Ø 0.40mm
Pin shape Rectangular
Pins per row 10
Separable No
Socket shape Square
Type SIL socket (standard)
Width 5mm

Reviews

Be the first to submit a review

Trustpilot