Connfly DS1023-1*8SF11 SIL Socket 1 Row 8 Pins Standard

MPN
DS1023-1*8SF11
Brand
Connfly
EAN-13
2050009086466
Order Code
08-8003
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
100+ £0.078
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 707 in stock

Connfly manufactures the DS1023-1*8SF11 SIL socket, which has a single row with eight pins per row. This standard SIL socket is typically used for prototyping and connecting PCBs where space is limited. It is supplied in a tube and is ideal for various electronic and electrical applications.
Pitch 2.54mm
No. of Rows 1
No. of Ways 8
Case Material PBT
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (W x H) 2.54 mm x 8.5 mm
Factory colour Black
Height 8.5mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 1A
Nominal current - rounded value 1A
Packaging Type Tube
Pin length (PCB) 3mm
Pin shape Rectangular
Pins per row 8
Separable No
Type SIL socket (standard)
Width 2.54mm

Reviews

Be the first to submit a review

Trustpilot