Connfly DS1023-1*8S21 SIL Socket 1 Row 8 Pins Standard 1 piece

Image Representative of Range

Connfly DS1023-1*8S21 SIL Socket 1 Row 8 Pins Standard 1 piece

MPN
DS1023-1*8S21
Brand
Connfly
EAN-13
2050004590012
Order Code
08-8002
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
25+ £0.210
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,536 in stock

The Connfly DS1023-1*8S21 is a standard SIL socket manufactured by Connfly, featuring one row with eight pins per row. This type of socket is commonly used for connecting integrated circuits or components to a printed circuit board (PCB) in electronics and telecommunications applications. Its design facilitates easy and reliable connections, making it an essential component in prototyping and production environments.
Pitch 2.54mm
No. of Rows 1
No. of Ways 8
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (L x W x H) 20.32 x 2.54 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 20.32mm
Pin length (PCB) 3mm
Pin Ø 0.60mm
Pin shape Rectangular
Pins per row 8
Separable No
Socket shape Square
Type SIL socket (standard)
Width 2.54mm

Reviews

Be the first to submit a review

Trustpilot