Connfly DS1023-1*7S21 SIL Socket 1 Row 7 Pins Standard 1 piece

Image Representative of Range

Connfly DS1023-1*7S21 SIL Socket 1 Row 7 Pins Standard 1 piece

MPN
DS1023-1*7S21
Brand
Connfly
EAN-13
2050004585421
Order Code
08-8001
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
20+ £0.249
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 219 in stock

The Connfly DS1023-1*7S21 SIL socket is a standard socket with one row and seven pins, designed for efficient connectivity. Manufactured by Connfly, it is suitable for single in-line packages and used in electronics where compact, reliable connections are essential. Typical applications include prototype development and circuit testing in various electronic projects.
Pitch 2.54mm
No. of Rows 1
No. of Ways 7
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (L x W x H) 17.78 x 2.54 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 17.78mm
Pin length (PCB) 3mm
Pin Ø 0.60mm
Pin shape Rectangular
Pins per row 7
Separable No
Socket shape Square
Type SIL socket (standard)
Width 2.54mm

Reviews

Be the first to submit a review

Trustpilot