Connfly DS1023-1*6SF11 SIL Socket 1 Row 6 Pins Standard 1 piece

MPN
DS1023-1*6SF11
Brand
Connfly
EAN-13
2050009090074
Order Code
08-8000
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
100+ £0.072
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,851 in stock

Connfly's DS1023-1*6SF11 is a standard SIL socket featuring a single row with six pins. It is commonly used for secure and reliable electrical connections in electronic assemblies. The socket is ideal for applications requiring compact and efficient interconnections.
Pitch 2.54mm
No. of Rows 1
No. of Ways 6
Case Material PBT
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (W x H) 2.54 mm x 8.5 mm
Factory colour Black
Height 8.5mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 1A
Nominal current - rounded value 1A
Packaging Type Tube
Pin length (PCB) 3mm
Pin shape Rectangular
Pins per row 6
Separable No
Type SIL socket (standard)
Width 2.54mm

Reviews

Be the first to submit a review

Trustpilot