Connfly DS1023-1*6S21 SIL Socket 1 Row 6 Pins Standard 1 Piece

Image Representative of Range

Connfly DS1023-1*6S21 SIL Socket 1 Row 6 Pins Standard 1 Piece

MPN
DS1023-1*6S21
Brand
Connfly
EAN-13
2050004590005
Order Code
08-7999
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
20+ £0.110
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 20 in stockBack-order availability date - 09/11/2026

The Connfly DS1023-1*6S21 SIL socket is manufactured by Connfly and features a single row of six pins. It is designed for standard applications requiring secure and reliable electrical connections. Typical uses include interconnecting circuit board components in electronic devices.
Pitch 2.54mm
No. of Rows 1
No. of Ways 6
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (L x W x H) 15.24 x 2.54 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 15.24mm
Pin length (PCB) 3mm
Pin Ø 0.60mm
Pin shape Rectangular
Pins per row 6
Separable No
Socket shape Square
Type SIL socket (standard)
Width 2.54mm

Reviews

Be the first to submit a review

Trustpilot