Connfly DS1023-1*5SF11 SIL Socket 1 Row 5 Pins Standard Tube 1 piece

MPN
DS1023-1*5SF11
Brand
Connfly
EAN-13
2050009086442
Order Code
08-7998
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
100+ £0.055
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,575 in stock

The Connfly DS1023-1*5SF11 SIL socket is a standard component featuring a single row with five pins, making it ideal for prototyping and circuit testing. This versatile socket, supplied as one piece in a tube, is used extensively in electronics for its reliable connectivity. The compact design of the Connfly SIL socket ensures it fits well into tight spaces on a circuit board.
Pitch 2.54mm
No. of Rows 1
No. of Ways 5
Case Material PBT
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (W x H) 2.54 mm x 8.5 mm
Factory colour Black
Height 8.5mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 1A
Nominal current - rounded value 1A
Packaging Type Tube
Pin length (PCB) 3mm
Pin shape Rectangular
Pins per row 5
Separable No
Type SIL socket (standard)
Width 2.54mm

Reviews

Be the first to submit a review

Trustpilot