Connfly DS1023-1*5S21 SIL Socket 1 Row 5 Pins Per Row Standard Type

Image Representative of Range

Connfly DS1023-1*5S21 SIL Socket 1 Row 5 Pins Per Row Standard Type

MPN
DS1023-1*5S21
Brand
Connfly
EAN-13
2050004585414
Order Code
08-7997
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
20+ £0.129
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,855 in stock

The Connfly DS1023-1*5S21 SIL socket is a single-row, five-pin standard socket designed for connecting electronic components securely. Manufactured by Connfly, it is commonly used in prototyping, testing, and custom circuit board projects. Its straightforward design makes it ideal for creating efficient and reliable interconnections in a wide range of electronic applications.
Pitch 2.54mm
No. of Rows 1
No. of Ways 5
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (L x W x H) 12.7 x 2.54 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 12.7mm
Pin length (PCB) 3mm
Pin Ø 0.60mm
Pin shape Rectangular
Pins per row 5
Separable No
Socket shape Square
Type SIL socket (standard)
Width 2.54mm

Reviews

Be the first to submit a review

Trustpilot