Connfly DS1023-1*4S21 SIL Socket 4 Pins 1 Row Standard 1 piece

Image Representative of Range

Connfly DS1023-1*4S21 SIL Socket 4 Pins 1 Row Standard 1 piece

MPN
DS1023-1*4S21
Brand
Connfly
EAN-13
2050004589993
Order Code
08-7995
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
25+ £0.210
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,816 in stock

The Connfly DS1023-1*4S21 SIL socket is manufactured by Connfly and features a single row with four pins. It is commonly used for connecting components on printed circuit boards (PCBs) where reliable connections are required. This standard SIL socket is suitable for various electronic and electrical applications.
Pitch 2.54mm
No. of Rows 1
No. of Ways 4
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (L x W x H) 10.16 x 2.54 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 10.16mm
Pin length (PCB) 3mm
Pin Ø 0.60mm
Pin shape Rectangular
Pins per row 4
Separable No
Socket shape Square
Type SIL socket (standard)
Width 2.54mm

Reviews

Be the first to submit a review

Trustpilot