Connfly DS1023-1*40SF11 SIL Socket 1 Row 40 Pins 1 piece Standard Tube

MPN
DS1023-1*40SF11
Brand
Connfly
EAN-13
2050009086428
Order Code
08-7994
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.369
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 891 in stock

The Connfly DS1023-1*40SF11 SIL socket (standard) is a single-row connector with 40 pins per row. It is typically used for reliable and efficient electronic connections in printed circuit boards. This component is often applied in electronics projects requiring stable, high-quality connectivity.
Pitch 2.54mm
No. of Rows 1
No. of Ways 40
Case Material PBT
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (W x H) 2.54 mm x 8.5 mm
Factory colour Black
Height 8.5mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 1A
Nominal current - rounded value 1A
Packaging Type Tube
Pin length (PCB) 3mm
Pin shape Rectangular
Pins per row 40
Separable No
Type SIL socket (standard)
Width 2.54mm

Reviews

Be the first to submit a review

Trustpilot