Connfly DS1023-1*40S21 SIL Socket 1 Row 40 Pins Standard 1 piece

Image Representative of Range

Connfly DS1023-1*40S21 SIL Socket 1 Row 40 Pins Standard 1 piece

MPN
DS1023-1*40S21
Brand
Connfly
EAN-13
2050004585483
Order Code
08-7993
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.392
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 219 in stock

The Connfly DS1023-1*40S21 is a standard SIL socket manufactured by Connfly, featuring a single row with 40 pins. It is commonly used for connecting circuit boards in electronics projects or prototyping. This socket is ideal for applications requiring reliable and straightforward connections in compact layouts.
Pitch 2.54mm
No. of Rows 1
No. of Ways 40
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (L x W x H) 101.6 x 2.54 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 101.6mm
Pin length (PCB) 3mm
Pin Ø 0.60mm
Pin shape Rectangular
Pins per row 40
Separable No
Socket shape Square
Type SIL socket (standard)
Width 2.54mm

Reviews

Be the first to submit a review

Trustpilot