Connfly DS1023-1*3S21 SIL Socket 1 Row 3 Pins 1 Piece Standard

Image Representative of Range

Connfly DS1023-1*3S21 SIL Socket 1 Row 3 Pins 1 Piece Standard

MPN
DS1023-1*3S21
Brand
Connfly
EAN-13
2050004585407
Order Code
08-7992
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
50+ £0.143
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,693 in stock

The Connfly DS1023-1*3S21 SIL socket is manufactured by Connfly and features a single row with three pins. This standard socket is designed for reliable electrical connections in electronic circuits. It is commonly used in applications where compact and straightforward connections are required.
Pitch 2.54mm
No. of Rows 1
No. of Ways 3
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (L x W x H) 7.62 x 2.54 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 7.62mm
Pin length (PCB) 3mm
Pin Ø 0.60mm
Pin shape Rectangular
Pins per row 3
Separable No
Socket shape Square
Type SIL socket (standard)
Width 2.54mm

Reviews

Be the first to submit a review

Trustpilot