Connfly DS1023-1*2SF11 SIL Socket 1 Row 2 Pins Standard

MPN
DS1023-1*2SF11
Brand
Connfly
EAN-13
2050009090036
Order Code
08-7991
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
150+ £0.035
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,812 in stock

The Connfly DS1023-1*2SF11 SIL socket is a standard, two-pin connector with a single row for streamlined applications. Designed for efficient assembly, this component is commonly used in electronic circuits for reliable signal connectivity. With its compact design, it is ideal for prototyping and testing in laboratories.
Pitch 2.54mm
No. of Rows 1
No. of Ways 2
Case Material PBT
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (W x H) 2.54 mm x 8.5 mm
Factory colour Black
Height 8.5mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 1A
Nominal current - rounded value 1A
Packaging Type Tube
Pin length (PCB) 3mm
Pin shape Rectangular
Pins per row 2
Separable No
Type SIL socket (standard)
Width 2.54mm

Reviews

Be the first to submit a review

Trustpilot