Connfly DS1023-1*2S21 SIL Socket 1 Row 2 Pins Standard 1 Piece

Image Representative of Range

Connfly DS1023-1*2S21 SIL Socket 1 Row 2 Pins Standard 1 Piece

MPN
DS1023-1*2S21
Brand
Connfly
EAN-13
2050004585391
Order Code
08-7990
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
25+ £0.188
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,922 in stock

Connfly's DS1023-1*2S21 SIL socket features a single row with two pins, making it ideal for compact electronic connections. This standard socket is commonly used in circuitry where a simple, reliable connection is required. It is widely utilised in prototyping and development boards for easy component swapping.
Pitch 2.54mm
No. of Rows 1
No. of Ways 2
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (L x W x H) 5.08 x 2.54 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 5.08mm
Pin length (PCB) 3mm
Pin Ø 0.60mm
Pin shape Rectangular
Pins per row 2
Separable No
Socket shape Square
Type SIL socket (standard)
Width 2.54mm

Reviews

Be the first to submit a review

Trustpilot