Connfly DS1023-1*22SF11 SIL Socket 1 Row 22 Pins Standard Type

MPN
DS1023-1*22SF11
Brand
Connfly
EAN-13
2050009086374
Order Code
08-7989
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
25+ £0.189
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 115 in stock

The Connfly DS1023-1*22SF11 SIL socket is a standard single-row connector with 22 pins. Manufactured by Connfly, it is provided in a tube and is typically used for secure PCB connections. Its compact design makes it ideal for space-constrained applications in electronic devices.
Pitch 2.54mm
No. of Rows 1
No. of Ways 22
Case Material PBT
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (W x H) 2.54 mm x 8.5 mm
Factory colour Black
Height 8.5mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 1A
Nominal current - rounded value 1A
Packaging Type Tube
Pin length (PCB) 3mm
Pin shape Rectangular
Pins per row 22
Separable No
Type SIL socket (standard)
Width 2.54mm

Reviews

Be the first to submit a review

Trustpilot