Connfly DS1023-1*20SF11 SIL Socket 1 Row 20 Pins Standard Tube 1 piece

MPN
DS1023-1*20SF11
Brand
Connfly
EAN-13
2050009086343
Order Code
08-7988
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
25+ £0.182
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,826 in stock

The Connfly DS1023-1*20SF11 SIL socket (standard) features a single row with 20 pins and comes in a tube packaging. This component is ideal for creating reliable and compact connections in electronic circuits. Typically used in prototyping and circuit assembly, it provides a robust interface for integrated circuits and other components.
Pitch 2.54mm
No. of Rows 1
No. of Ways 20
Case Material PBT
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (W x H) 2.54 mm x 8.5 mm
Factory colour Black
Height 8.5mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 1A
Nominal current - rounded value 1A
Packaging Type Tube
Pin length (PCB) 3mm
Pin shape Rectangular
Pins per row 20
Separable No
Type SIL socket (standard)
Width 2.54mm

Reviews

Be the first to submit a review

Trustpilot