Connfly DS1023-1*20S21 SIL Socket 1 Row 20 Pins Standard 1 piece

Image Representative of Range

Connfly DS1023-1*20S21 SIL Socket 1 Row 20 Pins Standard 1 piece

MPN
DS1023-1*20S21
Brand
Connfly
EAN-13
2050004585476
Order Code
08-7987
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
20+ £0.332
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,355 in stock

The Connfly DS1023-1*20S21 is a standard SIL socket featuring a single row with 20 pins. It is commonly used in electronic prototyping or projects where easy insertion and removal of components is required. Manufactured by Connfly, this product provides reliable connectivity for circuits.
Pitch 2.54mm
No. of Rows 1
No. of Ways 20
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (L x W x H) 50.8 x 2.54 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 50.8mm
Pin length (PCB) 3mm
Pin Ø 0.60mm
Pin shape Rectangular
Pins per row 20
Separable No
Socket shape Square
Type SIL socket (standard)
Width 2.54mm

Reviews

Be the first to submit a review

Trustpilot