Connfly DS1023-1*18S21 SIL Socket 18-Pin Single Row Standard 1 piece

Image Representative of Range

Connfly DS1023-1*18S21 SIL Socket 18-Pin Single Row Standard 1 piece

MPN
DS1023-1*18S21
Brand
Connfly
EAN-13
2050004585469
Order Code
08-7986
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
20+ £0.281
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8,138 in stock

The Connfly DS1023-1*18S21 is a standard SIL socket featuring one row with 18 pins. Manufactured by Connfly, this component is ideal for connecting electronic circuits with precision and reliability. It is commonly used in prototyping and electronic testing applications.
Pitch 2.54mm
No. of Rows 1
No. of Ways 18
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (L x W x H) 45.72 x 2.54 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 45.72mm
Pin length (PCB) 3mm
Pin Ø 0.60mm
Pin shape Rectangular
Pins per row 18
Separable No
Socket shape Square
Type SIL socket (standard)
Width 2.54mm

Reviews

Be the first to submit a review

Trustpilot