Connfly DS1023-1*16SF11 SIL Socket 1 Row 16 Pins Standard 1 piece

MPN
DS1023-1*16SF11
Brand
Connfly
EAN-13
2050009086312
Order Code
08-7985
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £0.149
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 856 in stock

The Connfly DS1023-1*16SF11 is a standard SIL socket with one row of 16 pins. It is typically used for secure and reliable connections in electronic circuits. This socket is commonly applied in various electronic and prototyping projects.
Pitch 2.54mm
No. of Rows 1
No. of Ways 16
Case Material PBT
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (W x H) 2.54 mm x 8.5 mm
Factory colour Black
Height 8.5mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 1A
Nominal current - rounded value 1A
Packaging Type Tube
Pin length (PCB) 3mm
Pin shape Rectangular
Pins per row 16
Separable No
Type SIL socket (standard)
Width 2.54mm

Reviews

Be the first to submit a review

Trustpilot