Connfly DS1023-1*16S21 SIL Socket 1 Row 16 Pins Standard 1 piece

Image Representative of Range

Connfly DS1023-1*16S21 SIL Socket 1 Row 16 Pins Standard 1 piece

MPN
DS1023-1*16S21
Brand
Connfly
EAN-13
2050004585452
Order Code
08-7984
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
20+ £0.197
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,351 in stock

The Connfly DS1023-1*16S21 is a standard single row SIL socket with 16 pins designed for reliable electrical connections in electronic circuits. Manufactured by Connfly, it offers a robust solution for interfacing components on a printed circuit board. Typical applications include prototyping and assembling circuits where secure and repeated connections are necessary.
Pitch 2.54mm
No. of Rows 1
No. of Ways 16
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (L x W x H) 40.64 x 2.54 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 40.64mm
Pin length (PCB) 3mm
Pin Ø 0.60mm
Pin shape Rectangular
Pins per row 16
Separable No
Socket shape Square
Type SIL socket (standard)
Width 2.54mm

Reviews

Be the first to submit a review

Trustpilot