Connfly DS1023-1*14S21 SIL Socket Standard 1 Row 14 Pins

Image Representative of Range

Connfly DS1023-1*14S21 SIL Socket Standard 1 Row 14 Pins

MPN
DS1023-1*14S21
Brand
Connfly
EAN-13
2050004585445
Order Code
08-7983
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
20+ £0.143
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

The Connfly DS1023-1*14S21 SIL socket, manufactured by Connfly, features a single row with 14 pins. It is typically used for connecting integrated circuits and other electronic components to a printed circuit board. This standard SIL socket is ideal for prototyping and testing applications where a secure yet removable connection is required.
Pitch 2.54mm
No. of Rows 1
No. of Ways 14
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (L x W x H) 35.56 x 2.54 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 35.56mm
Pin length (PCB) 3mm
Pin Ø 0.60mm
Pin shape Rectangular
Pins per row 14
Separable No
Socket shape Square
Type SIL socket (standard)
Width 2.54mm

Reviews

Be the first to submit a review

Trustpilot