Connfly DS1023-1*12SF11 SIL Socket 1 Row 12 Pins Standard

MPN
DS1023-1*12SF11
Brand
Connfly
EAN-13
2050009086275
Order Code
08-7982
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £0.114
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,056 in stock

Connfly manufactures the DS1023-1*12SF11 SIL socket, featuring one row with 12 pins per row. This standard socket is typically used for connecting electronic components in a compact and efficient manner. It is commonly supplied in a tube packaging for ease of handling during assembly.
Pitch 2.54mm
No. of Rows 1
No. of Ways 12
Case Material PBT
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (W x H) 2.54 mm x 8.5 mm
Factory colour Black
Height 8.5mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 1A
Nominal current - rounded value 1A
Packaging Type Tube
Pin length (PCB) 3mm
Pin shape Rectangular
Pins per row 12
Separable No
Type SIL socket (standard)
Width 2.54mm

Reviews

Be the first to submit a review

Trustpilot