Connfly DS1023-1*10S21 SIL Socket 1 Row 10 Pins Standard 1 piece

Image Representative of Range

Connfly DS1023-1*10S21 SIL Socket 1 Row 10 Pins Standard 1 piece

MPN
DS1023-1*10S21
Brand
Connfly
EAN-13
2050004585438
Order Code
08-7980
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
20+ £0.197
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 20 in stockBack-order availability date - 10/11/2026

The Connfly DS1023-1*10S21 is a single-row SIL socket with 10 pins, manufactured by Connfly. This standard socket is ideal for connecting printed circuit boards where space is limited. It is commonly used in electronic assemblies and prototyping projects.
Pitch 2.54mm
No. of Rows 1
No. of Ways 10
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (L x W x H) 25.4 x 2.54 x 8.5 mm
Height 8.5mm
Industrial packaging No
Length 25.4mm
Pin length (PCB) 3mm
Pin Ø 0.60mm
Pin shape Rectangular
Pins per row 10
Separable No
Socket shape Square
Type SIL socket (standard)
Width 2.54mm

Reviews

Be the first to submit a review

Trustpilot