Connfly DS1022-2*8RF11-B Pin Strip 2 Rows 8 Pins per Row Standard 1 piece

MPN
DS1022-2*8RF11-B
Brand
Connfly
EAN-13
2050009088828
Order Code
08-7979
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
50+ £0.116
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 274 in stock

The Connfly DS1022-2*8RF11-B pin strip (standard) has 2 rows with 8 pins per row. It's ideal for creating reliable electrical connections in prototyping and hobby electronics projects. This component is typically found in applications requiring secure board-to-board connectivity.
Type Pin strip (standard)
Number of Positions 16
Number of Rows 2
Case Material PBT
Colour Black
Connection Solder pins
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 3A
Packaging Type Bulk
Pin length (PCB) 3mm
Pin length (receptacle) 6mm
Pin shape Square
Pins per row 8
Separable Yes

Reviews

Be the first to submit a review

Trustpilot