Connfly DS1022-2*7RF11-B Pin Strip Standard 2 Rows 7 Pins Per Row

MPN
DS1022-2*7RF11-B
Brand
Connfly
EAN-13
2050009088811
Order Code
08-7978
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
50+ £0.102
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 231 in stock

The Connfly DS1022-2*7RF11-B pin strip (standard) features two rows with seven pins per row, offered in bulk packaging. It is ideal for use in electronic and electrical connections, particularly in circuit board assemblies. The durable design ensures reliable connectivity in various applications.
Type Pin strip (standard)
Number of Positions 14
Number of Rows 2
Case Material PBT
Colour Black
Connection Solder pins
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 3A
Packaging Type Bulk
Pin length (PCB) 3mm
Pin length (receptacle) 6mm
Pin shape Square
Pins per row 7
Separable Yes

Reviews

Be the first to submit a review

Trustpilot