Connfly DS1022-2*5RF11-B Pin Strip 2 Rows 5 Pins Per Row 1 piece Bulk

MPN
DS1022-2*5RF11-B
Brand
Connfly
EAN-13
2050009088804
Order Code
08-7977
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
100+ £0.073
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 173 in stock

Connfly manufactures the DS1022-2*5RF11-B pin strip (standard) with 2 rows and 5 pins per row, available in bulk as a single piece. This component is typically used for connecting circuits on printed circuit boards (PCBs) and prototyping electronic projects. The robust design of the Connfly DS1022-2*5RF11-B ensures reliable electrical connections in a variety of applications.
Type Pin strip (standard)
Number of Positions 10
Number of Rows 2
Case Material PBT
Colour Black
Connection Solder pins
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 3A
Packaging Type Bulk
Pin length (PCB) 3mm
Pin length (receptacle) 6mm
Pin shape Square
Pins per row 5
Separable Yes

Reviews

Be the first to submit a review

Trustpilot