Connfly DS1022-2*40RF11-B Pin Strip 2 Rows x 40 Pins Each Bulk 1 piece

MPN
DS1022-2*40RF11-B
Brand
Connfly
EAN-13
2050009088958
Order Code
08-7975
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
20+ £0.380
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

The Connfly DS1022-2*40RF11-B is a standard pin strip featuring two rows with 40 pins per row. This component is typically used for connecting circuits, particularly in prototyping and breadboarding applications. Manufactured by Connfly, it is supplied in bulk as a single piece.
Type Pin strip (standard)
Number of Positions 80
Number of Rows 2
Case Material PBT
Colour Black
Connection Solder pins
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 3A
Packaging Type Bulk
Pin length (PCB) 3mm
Pin length (receptacle) 6mm
Pin shape Square
Pins per row 40
Separable Yes

Reviews

Be the first to submit a review

Trustpilot