Connfly DS1022-2*3RF11-B Pin Strip 2 Rows 3 Pins/Row Bulk 1 piece

MPN
DS1022-2*3RF11-B
Brand
Connfly
EAN-13
2050009090104
Order Code
08-7974
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
100+ £0.044
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 395 in stock

The Connfly DS1022-2*3RF11-B pin strip (standard) features two rows with three pins per row and is supplied in bulk as a single piece. Manufactured by Connfly, this connector is ideal for applications requiring reliable electrical connections between circuit boards and wire harnesses. It is commonly used in electronics prototyping and custom cable assemblies.
Type Pin strip (standard)
Number of Positions 6
Number of Rows 2
Case Material PBT
Colour Black
Connection Solder pins
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 3A
Packaging Type Bulk
Pin length (PCB) 3mm
Pin length (receptacle) 6mm
Pin shape Square
Pins per row 3
Separable Yes

Reviews

Be the first to submit a review

Trustpilot