Connfly DS1022-2*36RF11-B Pin Strip 2 Rows 36 Pins per Row Bulk

MPN
DS1022-2*36RF11-B
Brand
Connfly
EAN-13
2050009088941
Order Code
08-7973
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
10+ £0.432
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 431 in stock

The Connfly DS1022-2*36RF11-B pin strip (standard) features two rows with 36 pins each. Its robust design is ideal for PCB applications requiring secure and reliable connections. Typical uses include electronics prototyping and circuit board manufacturing.
Type Pin strip (standard)
Number of Positions 72
Number of Rows 2
Case Material PBT
Colour Black
Connection Solder pins
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 3A
Packaging Type Bulk
Pin length (PCB) 3mm
Pin length (receptacle) 6mm
Pin shape Square
Pins per row 36
Separable Yes

Reviews

Be the first to submit a review

Trustpilot