Connfly DS1022-2*20RF11 Pin Strip 2 Rows 20 Pins/Row Bulk 1 piece

MPN
DS1022-2*20RF11
Brand
Connfly
EAN-13
2050009088897
Order Code
08-7971
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
20+ £0.406
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

Connfly manufactures the DS1022-2*20RF11 pin strip with two rows and 20 pins per row. This standard connector is typically used for circuit board connections in electronics projects. It is commonly supplied in bulk for industrial applications or large-scale manufacturing.
Type Pin strip (standard)
Number of Positions 40
Number of Rows 2
Case Material PBT
Colour Black
Connection Solder pins
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 3A
Packaging Type Bulk
Pin length (PCB) 3mm
Pin length (receptacle) 6mm
Pin shape Square
Pins per row 20
Separable Yes

Reviews

Be the first to submit a review

Trustpilot