Connfly DS1022-2*13RF11-B Pin Strip 2 Rows 13 Pins Per Row 1 piece

Order Code:

08-7970

Brand: Connfly MPN: DS1022-2*13RF11-B EAN-13: 2050009088842

Discontinued


The Connfly DS1022-2*13RF11-B is a standard pin strip with 2 rows and 13 pins per row, ideal for prototyping and circuit board applications. It features a reliable connection for electronic components in various configurations. This product is typically used for connecting or extending the connectivity of printed circuit boards in electronic devices.
Type Pin strip (standard)
Number of Positions 26
Number of Rows 2
Case Material PBT
Colour Black
Connection Solder pins
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Max. temperature 85°C
Min. temperature -25°C
Nominal Current 3A
Packaging Type Bulk
Pin length (PCB) 3mm
Pin length (receptacle) 6mm
Pin shape Square
Pins per row 13
Separable Yes

You may also like


Trustpilot