Connfly DS1022-1*8RDF11-B Pin Strip 1 Row 8 Pins Standard Bulk 1 piece

MPN
DS1022-1*8RDF11-B
Brand
Connfly
EAN-13
2050009088965
Order Code
08-7969
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
100+ £0.064
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

The Connfly DS1022-1*8RDF11-B pin strip (standard) is a high-quality electronic component featuring a single row with eight pins per row, ideal for establishing reliable electrical connections. Manufactured by Connfly, this pin strip is typically used in various electronics projects and prototypes where board-to-board connections are needed. It is packaged in bulk and suited for professional or hobbyist electronic assembly.
Type Pin strip (standard)
Number of Positions 8
Number of Rows 1
Case Material PBT
Colour Black
Connection Solder pins
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 3A
Packaging Type Bulk
Pin length (PCB) 3mm
Pin length (receptacle) 6mm
Pin shape Square
Pins per row 8
Separable Yes

Reviews

Be the first to submit a review

Trustpilot