Connfly DS1022-1*6RDF11-B Pin Strip 1 Row 6 Pins Bulk 1 piece

MPN
DS1022-1*6RDF11-B
Brand
Connfly
EAN-13
2050009090098
Order Code
08-7968
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
100+ £0.045
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 284 in stock

Connfly DS1022-1*6RDF11-B pin strip (standard) features a single row with six pins, ideal for compact electronic designs. This component is bulk-packaged, ensuring efficient use in large-scale manufacturing. Typical applications include circuit board connections in various electronic devices.
Type Pin strip (standard)
Number of Positions 6
Number of Rows 1
Case Material PBT
Colour Black
Connection Solder pins
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 3A
Packaging Type Bulk
Pin length (PCB) 3mm
Pin length (receptacle) 6mm
Pin shape Square
Pins per row 6
Separable Yes

Reviews

Be the first to submit a review

Trustpilot