Connfly DS1022-1*5RDF11-B Pin Strip 1 Row 5 Pins Standard Bulk

MPN
DS1022-1*5RDF11-B
Brand
Connfly
EAN-13
2050009088934
Order Code
08-7967
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
150+ £0.036
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The Connfly DS1022-1*5RDF11-B pin strip features a single row of five pins for easy connection. This standard pin strip is typically used in electronics for connections between circuit boards. Connfly's product is ideal for applications requiring reliable and organised connectors.
Type Pin strip (standard)
Number of Positions 5
Number of Rows 1
Case Material PBT
Colour Black
Connection Solder pins
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 3A
Packaging Type Bulk
Pin length (PCB) 3mm
Pin length (receptacle) 6mm
Pin shape Square
Pins per row 5
Separable Yes

Reviews

Be the first to submit a review

Trustpilot