Connfly DS1022-1*4RDF11-B Pin Strip 1 Row 4 Pins 1 piece Bulk

MPN
DS1022-1*4RDF11-B
Brand
Connfly
EAN-13
2050009088910
Order Code
08-7966
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
150+ £0.031
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 47 in stockBack-order availability date - 09/11/2026

The Connfly DS1022-1*4RDF11-B pin strip (standard) features a single row with four pins, making it suitable for space-constrained applications. Its robust design ensures reliable connectivity in electronic circuits. Typically used in prototyping and DIY electronics projects, it provides easy integration for developers and hobbyists.
Type Pin strip (standard)
Number of Positions 4
Number of Rows 1
Case Material PBT
Colour Black
Connection Solder pins
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 3A
Packaging Type Bulk
Pin length (PCB) 3mm
Pin length (receptacle) 6mm
Pin shape Square
Pins per row 4
Separable Yes

Reviews

Be the first to submit a review

Trustpilot